XL-3535UV1SB12P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3535UV1SB12P1

DigiKey Part Number
5962-XL-3535UV1SB12P1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3535UV1SB12P1
Description
260NM~280NM SMD3535 UV LED
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 270nm (260nm ~ 280nm) 6V 60mA 130° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XINGLIGHT
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
60mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
270nm (260nm ~ 280nm)
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 135°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91768 €917,68 €
2.0000,87180 €1.743,60 €
3.0000,82821 €2.484,63 €
4.0000,78680 €3.147,20 €
5.0000,74745 €3.737,25 €
Unit Price without VAT:0,91768 €
Unit Price with VAT:1,09204 €