XL-1608UGC-06A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608UGC-06A

DigiKey Part Number
5962-XL-1608UGC-06ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608UGC-06A
Description
CHIP LED 0603 GREEN SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.17mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01620 €64,80 €
8.0000,01538 €123,04 €
12.0000,01461 €175,32 €
16.0000,01389 €222,24 €
20.0000,01319 €263,80 €
Unit Price without VAT:0,01620 €
Unit Price with VAT:0,01928 €