
XL-1608SURC-06 | |
|---|---|
DigiKey Part Number | 5962-XL-1608SURC-06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1608SURC-06 |
Description | CHIP LED 0603 RED SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XL-1608SURC-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.17mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00540 € | 21,60 € |
| 8.000 | 0,00513 € | 41,04 € |
| 12.000 | 0,00487 € | 58,44 € |
| 16.000 | 0,00463 € | 74,08 € |
| 20.000 | 0,00440 € | 88,00 € |
| Unit Price without VAT: | 0,00540 € |
|---|---|
| Unit Price with VAT: | 0,00643 € |










