XL-1608UGC-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608UGC-04

DigiKey Part Number
5962-XL-1608UGC-04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608UGC-04
Description
CHIP LED 0603 GREEN SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.7V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 129,56 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00809 €32,36 €
8.0000,00770 €61,60 €
12.0000,00731 €87,72 €
16.0000,00694 €111,04 €
20.0000,00660 €132,00 €
Unit Price without VAT:0,00809 €
Unit Price with VAT:0,00963 €