White, Cool LED Indication - Discrete 2.7V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-0201UWC

DigiKey Part Number
5962-XL-0201UWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-0201UWC
Description
CHIP LED 0201 WHITE SMD
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.7V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
-
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07968 €398,40 €
10.0000,07569 €756,90 €
15.0000,07191 €1.078,65 €
20.0000,06832 €1.366,40 €
25.0000,06490 €1.622,50 €
Unit Price without VAT:0,07968 €
Unit Price with VAT:0,09482 €