Orange 605nm LED Indication - Discrete 2.1V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-0201UOC

DigiKey Part Number
5962-XL-0201UOCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-0201UOC
Description
CHIP LED 0201 ORANGE SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.65mm x 0.35mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
605nm
Lens Color
Colorless
Package / Case
0201 (0603 Metric)
Lens Transparency
Clear
Size / Dimension
0.65mm L x 0.35mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16998 €849,90 €
10.0000,16148 €1.614,80 €
15.0000,15341 €2.301,15 €
20.0000,14574 €2.914,80 €
25.0000,13845 €3.461,25 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €