
Category | Lens Size 0.65mm x 0.35mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 525nm |
Lens Color Colorless | Package / Case 0201 (0603 Metric) |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07968 € | 398,40 € |
| 10.000 | 0,07569 € | 756,90 € |
| 15.000 | 0,07191 € | 1.078,65 € |
| 20.000 | 0,06832 € | 1.366,40 € |
| 25.000 | 0,06490 € | 1.622,50 € |
| Unit Price without VAT: | 0,07968 € |
|---|---|
| Unit Price with VAT: | 0,09482 € |




