12 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Pin Screw Terminal, Power Tap M5 Through Hole
Würth Elektronik ICS image movie
S93513
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

S93513

DigiKey Part Number
2101-S93513-ND
Manufacturer
Manufacturer Product Number
S93513
Description
POWERPLUS HIGH CURRENT TERMINAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S93513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Press-Fit
Current Rating (Amps)
192 A
Number of Pins
12
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,53000 €2,53 €
102,14900 €21,49 €
252,01440 €50,36 €
501,91820 €95,91 €
1001,82650 €182,65 €
2501,71216 €428,04 €
5001,63042 €815,21 €
1.0001,55264 €1.552,64 €
2.5001,45551 €3.638,78 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €