
UCC33421QDHARQ1 | |
|---|---|
DigiKey Part Number | 296-UCC33421QDHARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC33421QDHARQ1 |
Description | UCC33421QDHARQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Features Remote On/Off |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 59% |
Type Isolated Module | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-BSSOP (0.295", 7.50mm Width) |
Voltage - Output 1 | Size / Dimension 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) |
Current - Output (Max) 300mA | Supplier Device Package 16-SSOP |
Power (Watts) 1.5 W | Standard Number 62368-1 |
Voltage - Isolation 5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,54047 € | 2.540,47 € |
| Unit Price without VAT: | 2,54047 € |
|---|---|
| Unit Price with VAT: | 3,02316 € |






