8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22702DAWA+

DigiKey Part Number
505-MAX22702DAWA+-ND
Manufacturer
Manufacturer Product Number
MAX22702DAWA+
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
300kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
36ns, 36ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
3.6ns, 1.8ns (Max)
Current - Output High, Low
2.35A, 3.7A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 10.998
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,12900 €31,29 €
782,65372 €206,99 €
1562,54590 €397,16 €
3122,45705 €766,60 €
5462,39694 €1.308,73 €
1.0142,34060 €2.373,37 €
2.5742,27228 €5.848,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €