


R15P22005D | |
|---|---|
DigiKey Part Number | 945-2623-ND |
Manufacturer | |
Manufacturer Product Number | R15P22005D |
Description | DC DC CONVERTER 20V -5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 50mA, 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P22005D Models |
Category | Current - Output (Max) 50mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 5 | 7,47600 € | 37,38 € |
| 10 | 7,35500 € | 73,55 € |
| 25 | 7,19760 € | 179,94 € |
| 50 | 7,08080 € | 354,04 € |
| 100 | 6,96570 € | 696,57 € |
| 250 | 6,81616 € | 1.704,04 € |
| 500 | 6,70504 € | 3.352,52 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

