


750319496 | |
|---|---|
DigiKey Part Number | 732-750319496TR-ND - Tape & Reel (TR) 732-750319496CT-ND - Cut Tape (CT) 732-750319496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319496 |
Description | XFMR FLYBACK DC/DC CONV 7UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000V Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750319496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | 9 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 7µH | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 7,56600 € | 75,66 € |
| 50 | 7,01320 € | 350,66 € |
| 100 | 6,40870 € | 640,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,49572 € | 1.373,93 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |




