
SSM6K804R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K804RLFTR-ND - Tape & Reel (TR) 264-SSM6K804RLFCT-ND - Cut Tape (CT) 264-SSM6K804RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K804R,LF |
Description | N-CH MOSFET 40V, +/-20V, 12A ,0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38750 € | 38,75 € |
| 500 | 0,29978 € | 149,89 € |
| 1.000 | 0,27150 € | 271,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22853 € | 685,59 € |
| 6.000 | 0,21099 € | 1.265,94 € |
| 9.000 | 0,20206 € | 1.818,54 € |
| 15.000 | 0,19649 € | 2.947,35 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |



