
TC7SZ04AFS,L3J | |
|---|---|
DigiKey Part Number | 264-TC7SZ04AFS,L3JTR-ND - Tape & Reel (TR) 264-TC7SZ04AFS,L3JCT-ND - Cut Tape (CT) 264-TC7SZ04AFS,L3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ04AFS,L3J |
Description | IC INVERTER 1CH 1-INP FSV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel fSV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ04AFS,L3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | fSV | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07240 € | 1,81 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05616 € | 14,04 € |
| 500 | 0,05292 € | 26,46 € |
| 1.000 | 0,05028 € | 50,28 € |
| 2.500 | 0,04757 € | 118,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04307 € | 430,70 € |
| 20.000 | 0,04196 € | 839,20 € |
| 30.000 | 0,04140 € | 1.242,00 € |
| 50.000 | 0,04078 € | 2.039,00 € |
| 70.000 | 0,04042 € | 2.829,40 € |
| 100.000 | 0,04008 € | 4.008,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





