74941302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74941302

DigiKey Part Number
732-74941302TR-ND - Tape & Reel (TR)
732-74941302CT-ND - Cut Tape (CT)
732-74941302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74941302
Description
WE-BMS SMT TRANSFORMER -40C TO +
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74941302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.563" L x 0.374" W (14.30mm x 9.50mm)
Height - Seated (Max)
0.136" (3.45mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
252,69560 €67,39 €
502,44680 €122,34 €
4252,19725 €933,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8501,68961 €1.436,17 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €