
SM91801AL-E | |
|---|---|
DigiKey Part Number | 118-SM91801AL-ETR-ND - Tape & Reel (TR) 118-SM91801AL-ECT-ND - Cut Tape (CT) 118-SM91801AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91801AL-E |
Description | TRANSF BMS PLANAR 4.3KVDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM91801AL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.335" W (13.60mm x 8.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 2,06200 € | 51,55 € |
| 50 | 1,99940 € | 99,97 € |
| 100 | 1,93820 € | 193,82 € |
| 250 | 1,85960 € | 464,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,78705 € | 1.072,23 € |
| 1.200 | 1,73130 € | 2.077,56 € |
| 1.800 | 1,69937 € | 3.058,87 € |
| 3.000 | 1,65988 € | 4.979,64 € |
| 4.200 | 1,63430 € | 6.864,06 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



