
PLN071-ER20A12S | |
|---|---|
DigiKey Part Number | 118-PLN071-ER20A12STR-ND - Tape & Reel (TR) 118-PLN071-ER20A12SCT-ND - Cut Tape (CT) 118-PLN071-ER20A12SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLN071-ER20A12S |
Description | TRANSF PLANAR 71W 12V OUT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 18µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.886" L x 0.827" W (22.50mm x 21.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,43800 € | 64,38 € |
| 25 | 5,45440 € | 136,36 € |
| 50 | 5,36500 € | 268,25 € |
| 100 | 5,09660 € | 509,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,77590 € | 1.155,18 € |
| 400 | 5,59393 € | 2.237,57 € |
| 600 | 5,48980 € | 3.293,88 € |
| 1.000 | 5,36116 € | 5.361,16 € |
| 1.400 | 5,27786 € | 7.389,00 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |






