748323024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748323024

DigiKey Part Number
732-6288-2-ND - Tape & Reel (TR)
732-6288-1-ND - Cut Tape (CT)
732-6288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748323024
Description
RF FILTER BAND PASS 2.45GHZ 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.2dB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
748323024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,66200 €16,62 €
501,53480 €76,74 €
1001,40610 €140,61 €
1.0001,27914 €1.279,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,15123 €4.604,92 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €