



2450BP15H0100001E | |
|---|---|
DigiKey Part Number | 712-2450BP15H0100001ETR-ND - Tape & Reel (TR) 712-2450BP15H0100001ECT-ND - Cut Tape (CT) 712-2450BP15H0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP15H0100001E |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,21190 € | 21,19 € |
| 250 | 0,19536 € | 48,84 € |
| 500 | 0,18374 € | 91,87 € |
| 1.000 | 0,17284 € | 172,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15294 € | 611,76 € |
| 8.000 | 0,14387 € | 1.150,96 € |
| 12.000 | 0,13881 € | 1.665,72 € |
| 20.000 | 0,13269 € | 2.653,80 € |
| 28.000 | 0,12880 € | 3.606,40 € |
| 40.000 | 0,12480 € | 4.992,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |






