
BGAP2S20AE6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGAP2S20AE6327XTSA1TR-ND - Tape & Reel (TR) 448-BGAP2S20AE6327XTSA1CT-ND - Cut Tape (CT) 448-BGAP2S20AE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGAP2S20AE6327XTSA1 |
Description | WIRELESS INFRASTRUCTURE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 2.3GHz ~ 2.7GHz PG-TSNP-16-13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 28.9dBm | |
Gain | 34.8dB | |
Noise Figure | 3.8dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 121mA | |
Test Frequency | 2.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | PG-TSNP-16-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,27600 € | 42,76 € |
| 25 | 4,04520 € | 101,13 € |
| 100 | 3,72840 € | 372,84 € |
| 250 | 3,53840 € | 884,60 € |
| 500 | 3,40430 € | 1.702,15 € |
| 1.000 | 3,27796 € | 3.277,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,15896 € | 6.317,92 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |






