
BGA9H1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA9H1BN6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA9H1BN6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA9H1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA9H1BN6E6327XTSA1 |
Description | IC AMP 4G/5G 2.3GHZ-2.7GHZ TSNP6 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G 2.3GHz ~ 2.7GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGA9H1BN6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | 5dBm | |
Gain | 21.8dB | |
Noise Figure | 1.1dB | |
RF Type | 4G, 5G | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Supply | 5.5mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37880 € | 9,47 € |
| 100 | 0,34690 € | 34,69 € |
| 250 | 0,32748 € | 81,87 € |
| 500 | 0,31378 € | 156,89 € |
| 1.000 | 0,30084 € | 300,84 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,26018 € | 3.122,16 € |
| 24.000 | 0,25029 € | 6.006,96 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





