


E6D20065A | |
|---|---|
DigiKey Part Number | 1697-E6D20065A-ND |
Manufacturer | |
Manufacturer Product Number | E6D20065A |
Description | DIODE SIL CARBIDE 650V 68A TO220 |
Customer Reference | |
Detailed Description | Diode 650 V 68A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 650 V |
Series | Capacitance @ Vr, F 1277pF @ 0V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 68A | Supplier Device Package TO-220-2 |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6D20065A | Wolfspeed, Inc. | 170 | 1697-C6D20065A-ND | 8,30000 € | MFR Recommended |
| FFSP2065B-F085 | onsemi | 530 | 5556-FFSP2065B-F085-ND | 7,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 50 | 4,53140 € | 226,57 € |
| 100 | 4,17310 € | 417,31 € |
| 500 | 3,54588 € | 1.772,94 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |

