Diode 650 V 20A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSP2065B-F085

DigiKey Part Number
5556-FFSP2065B-F085-ND
Manufacturer
Manufacturer Product Number
FFSP2065B-F085
Description
DIODE SIL CARB 650V 20A TO220-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
866pF @ 1V, 100kHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,71000 €6,71 €
104,55500 €45,55 €
1003,33650 €333,65 €
8002,85074 €2.280,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €