
C6D06065Q-TR | |
|---|---|
DigiKey Part Number | 1697-C6D06065Q-TR-ND - Tape & Reel (TR) 1697-C6D06065Q-TRCT-ND - Cut Tape (CT) 1697-C6D06065Q-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D06065Q-TR |
Description | DIODE SIL CARBIDE 650V 21A 4QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 21A Surface Mount 4-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 21A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 393pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-QFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,17000 € | 21,70 € |
| 100 | 1,51730 € | 151,73 € |
| 500 | 1,26860 € | 634,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05202 € | 2.630,05 € |
| 5.000 | 1,03644 € | 5.182,20 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |






