
PH9572.233ANLT | |
|---|---|
DigiKey Part Number | 553-PH9572.233ANLTTR-ND - Tape & Reel (TR) 553-PH9572.233ANLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9572.233ANLT |
Description | GDT, FUNCTIONAL, EP7, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8mH Gate Drive Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.8mH | |
ET (Volt-Time) | 56.5VµS | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,47600 € | 24,76 € |
| 25 | 2,37720 € | 59,43 € |
| 50 | 2,30500 € | 115,25 € |
| 100 | 2,23430 € | 223,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,12587 € | 637,76 € |
| 600 | 2,05977 € | 1.235,86 € |
| 900 | 2,02190 € | 1.819,71 € |
| 1.500 | 1,97506 € | 2.962,59 € |
| 2.100 | 1,94472 € | 4.083,91 € |
| 3.000 | 1,91299 € | 5.738,97 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

