
C6D06065G | |
|---|---|
DigiKey Part Number | 1697-C6D06065G-ND |
Manufacturer | |
Manufacturer Product Number | C6D06065G |
Description | DIODE SIL CARB 650V 23A TO263-2 |
Customer Reference | |
Detailed Description | Diode 650 V 23A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | C6D06065G Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 393pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263-2 |
Current - Average Rectified (Io) 23A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB0865B | onsemi | 765 | 5556-FFSB0865BCT-ND | 3,02000 € | Direct |
| IDK06G65C5XTMA2 | Infineon Technologies | 2.797 | 448-IDK06G65C5XTMA2CT-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 50 | 1,69660 € | 84,83 € |
| 100 | 1,53570 € | 153,57 € |
| 500 | 1,25344 € | 626,72 € |
| 1.000 | 1,16282 € | 1.162,82 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

