
IDK06G65C5XTMA2 | |
|---|---|
DigiKey Part Number | 448-IDK06G65C5XTMA2TR-ND - Tape & Reel (TR) 448-IDK06G65C5XTMA2CT-ND - Cut Tape (CT) 448-IDK06G65C5XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK06G65C5XTMA2 |
Description | DIODE SIL CARB 650V 6A PGTO2632 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 1.1 mA @ 650 V | |
Capacitance @ Vr, F | 190pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,80600 € | 18,06 € |
| 100 | 1,24740 € | 124,74 € |
| 500 | 1,00900 € | 504,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93237 € | 932,37 € |
| 2.000 | 0,86796 € | 1.735,92 € |
| 3.000 | 0,83514 € | 2.505,42 € |
| 5.000 | 0,79829 € | 3.991,45 € |
| 7.000 | 0,78670 € | 5.506,90 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

