C5D50065D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 5,46000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 274
Unit Price: 18,36000 €
Datasheet
Image for C5D50065D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5D50065D

DigiKey Part Number
C5D50065D-ND
Manufacturer
Manufacturer Product Number
C5D50065D
Description
DIODE SIL CARB 650V 100A TO247-3
Customer Reference
Detailed Description
Diode 650 V 100A Through Hole TO-247-3
EDA/CAD Models
C5D50065D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
500 µA @ 650 V
Capacitance @ Vr, F
1970pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes