C3D03060E-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.888
Unit Price: 2,85000 €
Datasheet
Diode 600 V 11A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 11A Surface Mount TO-252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63

C3D03060E-TR

DigiKey Part Number
1697-C3D03060E-TR-ND - Tape & Reel (TR)
1697-C3D03060E-TRCT-ND - Cut Tape (CT)
1697-C3D03060E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3D03060E-TR
Description
DIODE SIL CARB 600V 11A TO2522
Customer Reference
Detailed Description
Diode 600 V 11A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C3D03060E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
11A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
155pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types