


FFSD0665B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSD0665B-F085TR-ND - Tape & Reel (TR) 5556-FFSD0665B-F085CT-ND - Cut Tape (CT) 5556-FFSD0665B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD0665B-F085 |
Description | DIODE SIL CARB 650V 9.1A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 9.1A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 259pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 9.1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD0665B | onsemi | 2.020 | 1990-FFSD0665BCT-ND | 2,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,82400 € | 18,24 € |
| 100 | 1,26220 € | 126,22 € |
| 500 | 1,02192 € | 510,96 € |
| 1.000 | 0,97994 € | 979,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86121 € | 2.153,03 € |
| 5.000 | 0,80964 € | 4.048,20 € |
| 7.500 | 0,80061 € | 6.004,58 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |










