W9816G6IH-6I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 99
Unit Price: 3,49000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,31001 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 79
Unit Price: 3,90000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,54670 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 87
Unit Price: 3,49000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,31001 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,74328 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,71963 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,00584 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,97188 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,32000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 2,71963 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 387
Unit Price: 3,64000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3.910
Unit Price: 3,74000 €
Datasheet
SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9816G6IH-6I

DigiKey Part Number
W9816G6IH-6I-ND
Manufacturer
Manufacturer Product Number
W9816G6IH-6I
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 50-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9816G6IH-6I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
50-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes