SDRAM Memory IC 16Mbit Parallel 143 MHz 5.4 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1M16S-7TCN

DigiKey Part Number
1450-1004-ND
Manufacturer
Manufacturer Product Number
AS4C1M16S-7TCN
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.4 ns 50-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS4C1M16S-7TCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
2ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
50-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,49000 €3,49 €
103,26300 €32,63 €
253,16720 €79,18 €
503,09420 €154,71 €
1173,00487 €351,57 €
3512,89017 €1.014,45 €
5852,83735 €1.659,85 €
1.0532,77713 €2.924,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €