Similar
Similar

W978H2KBVX2E | |
|---|---|
DigiKey Part Number | W978H2KBVX2E-ND |
Manufacturer | |
Manufacturer Product Number | W978H2KBVX2E |
Description | IC DRAM 256MBIT PAR 134VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 256Mbit Parallel 400 MHz 134-VFBGA (10x11.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Voltage - Supply 1.14V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR2 | Supplier Device Package 134-VFBGA (10x11.5) |
Memory Size | Base Product Number |
Memory Organization 8M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W97AH2NBVA2E | Winbond Electronics | 0 | 256-W97AH2NBVA2E-ND | 6,29351 € | Similar |
| IS43LD32800B-25BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LD32800B-25BLI-ND | 4,90146 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 4,90756 € | 824,47 € |
| Unit Price without VAT: | 4,90756 € |
|---|---|
| Unit Price with VAT: | 5,84000 € |



