SDRAM - Mobile LPDDR2-S4B Memory IC 1Gbit HSUL_12 400 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W97AH2NBVA2E

DigiKey Part Number
256-W97AH2NBVA2E-ND
Manufacturer
Manufacturer Product Number
W97AH2NBVA2E
Description
IC DRAM 1GBIT HSUL 12 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4B Memory IC 1Gbit HSUL_12 400 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
HSUL_12
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile LPDDR2-S4B
Supplier Device Package
134-VFBGA (10x11.5)
Memory Size
Base Product Number
Memory Organization
32M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1689,71018 €1.631,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,71018 €
Unit Price with VAT:11,55511 €