W9751G6KB-25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 25.355
Unit Price: 9,35000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 69
Unit Price: 9,02000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,88148 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9.162
Unit Price: 6,03000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,36426 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 114
Unit Price: 5,05000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,86182 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,17038 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 605
Unit Price: 6,36000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 7,94000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 5,78000 €
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 84-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9751G6KB-25

DigiKey Part Number
W9751G6KB-25-ND
Manufacturer
Manufacturer Product Number
W9751G6KB-25
Description
IC DRAM 512MBIT PARALLEL 84WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 84-WBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
W9751G6KB-25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
57.5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-WBGA (8x12.5)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W9751G6NB-25Winbond Electronics25.355256-W9751G6NB-25-ND9,35000 €Direct
AS4C32M16D2A-25BANAlliance Memory, Inc.691450-1104-ND9,02000 €Similar
AS4C32M16D2A-25BANTRAlliance Memory, Inc.0AS4C32M16D2A-25BANTR-ND4,88148 €Similar
AS4C32M16D2A-25BINAlliance Memory, Inc.9.1621450-1289-ND6,03000 €Similar
IS43DR16320E-25DBLI-TRISSI, Integrated Silicon Solution Inc0IS43DR16320E-25DBLI-TR-ND3,36426 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types