
MT47H32M16NF-25E IT:H TR | |
|---|---|
DigiKey Part Number | 557-1794-2-ND - Tape & Reel (TR) 557-1794-1-ND - Cut Tape (CT) 557-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H32M16NF-25E IT:H TR |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,91120 € | 97,78 € |
| 50 | 3,81980 € | 190,99 € |
| 100 | 3,72850 € | 372,85 € |
| 250 | 3,60860 € | 902,15 € |
| 500 | 3,51892 € | 1.759,46 € |
| 1.000 | 3,51509 € | 3.515,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,61096 € | 7.221,92 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |



