IS42VM32200M-75BLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV51232BLL-10BLI

DigiKey Part Number
IS61WV51232BLL-10BLI-ND
Manufacturer
Manufacturer Product Number
IS61WV51232BLL-10BLI
Description
IC SRAM 16MBIT PARALLEL 90TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS61WV51232BLL-10BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 32
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24018,09871 €4.343,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,09871 €
Unit Price with VAT:21,53746 €