W972GG6JB-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 204
Unit Price: 24,01000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 45
Unit Price: 18,79000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.260
Unit Price: 17,42000 €
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 60 ns 84-WBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W972GG6JB-3

DigiKey Part Number
W972GG6JB-3-ND
Manufacturer
Manufacturer Product Number
W972GG6JB-3
Description
IC DRAM 2GBIT PARALLEL 84WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 60 ns 84-WBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
W972GG6JB-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
60 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-WBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types