84 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M16D2-25BIN

DigiKey Part Number
1450-1081-ND
Manufacturer
Manufacturer Product Number
AS4C128M16D2-25BIN
Description
IC DRAM 2GBIT PARALLEL 84FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 84-FBGA (10.5x13.5)
Datasheet
 Datasheet
EDA/CAD Models
AS4C128M16D2-25BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (10.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:324
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,29000 €15,29 €
1014,17500 €141,75 €
2513,73160 €343,29 €
5013,39760 €669,88 €
16212,83840 €2.079,82 €
32412,51475 €4.054,78 €
64812,19687 €7.903,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,29000 €
Unit Price with VAT:18,19510 €