Parametric Equivalent



W66DP2RQQAGJ | |
|---|---|
DigiKey Part Number | 256-W66DP2RQQAGJ-ND |
Manufacturer | |
Manufacturer Product Number | W66DP2RQQAGJ |
Description | 8GB LPDDR4/4X, DDP, X32, 1866MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL_06 1.866 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL_06 |
Mfr | Clock Frequency 1.866 GHz |
Packaging Tray | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
Memory Type Volatile | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 105°C (TC) |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 32 | Supplier Device Package 200-TFBGA (10x14.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W66DP2RQQAGJ TR | Winbond Electronics | 0 | 256-W66DP2RQQAGJTR-ND | 59,43528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 59,43528 € | 8.558,68 € |
| Unit Price without VAT: | 59,43528 € |
|---|---|
| Unit Price with VAT: | 70,72798 € |


