Parametric Equivalent



W66DP2RQQAGJ TR | |
|---|---|
DigiKey Part Number | 256-W66DP2RQQAGJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W66DP2RQQAGJ TR |
Description | 8GB LPDDR4/4X, DDP, X32, 1866MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL_06 1.866 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL_06 | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 42,82784 € | 107.069,60 € |
| Unit Price without VAT: | 42,82784 € |
|---|---|
| Unit Price with VAT: | 50,96513 € |


