Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W632GU6QB-12 | |
|---|---|
DigiKey Part Number | 256-W632GU6QB-12-ND |
Manufacturer | |
Manufacturer Product Number | W632GU6QB-12 |
Description | IC DRAM 2GBIT PAR 96VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-VFBGA (7.5x13) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Not For New Designs | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-VFBGA (7.5x13) |
Memory Organization 128M x 16 | Base Product Number |
Memory Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C128M16D3LA-12BCN | Alliance Memory, Inc. | 18 | 1450-1390-ND | 6,94000 € | Parametric Equivalent |
| AS4C128M16D3LC-12BCN | Alliance Memory, Inc. | 213 | 1450-AS4C128M16D3LC-12BCN-ND | 15,24000 € | Parametric Equivalent |
| AS4C128M16D3LC-12BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C128M16D3LC-12BCNTR-ND | 10,28319 € | Parametric Equivalent |
| IM2G16D3FDBG-125 | Intelligent Memory Ltd. | 183 | 5107-IM2G16D3FDBG-125-ND | 12,73000 € | Parametric Equivalent |
| NDL26PFI-8KET TR | Insignis Technology Corporation | 0 | 1982-NDL26PFI-8KETTR-ND | 9,16192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 10,01268 € | 1.982,51 € |
| Unit Price without VAT: | 10,01268 € |
|---|---|
| Unit Price with VAT: | 11,91509 € |





