
AS4C128M16D3LC-12BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C128M16D3LC-12BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D3LC-12BCN |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,91400 € | 69,14 € |
| 25 | 6,70240 € | 167,56 € |
| 50 | 6,54280 € | 327,14 € |
| 198 | 6,22889 € | 1.233,32 € |
| 396 | 6,07326 € | 2.405,01 € |
| 594 | 5,98322 € | 3.554,03 € |
| 1.188 | 5,83151 € | 6.927,83 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |


