Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W632GU6KB15I TR | |
|---|---|
DigiKey Part Number | W632GU6KB15ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W632GU6KB15I TR |
Description | IC DRAM 2GBIT PAR 96WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-WBGA (9x13) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16128C-125KBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-TR-ND | 7,83675 € | Similar |
| IS43TR16128C-125KBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBLI-ND | 8,54921 € | Similar |
| IS43TR16128C-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBLI-TR-ND | 8,61515 € | Similar |
| IS43TR16128C-15HBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-15HBL-TR-ND | 7,83675 € | Similar |
| IS43TR16128C-15HBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-15HBLI-ND | 8,54921 € | Similar |



