
MT41K128M16JT-107 IT:K TR | |
|---|---|
DigiKey Part Number | 557-1893-2-ND - Tape & Reel (TR) 557-1893-1-ND - Cut Tape (CT) 557-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-107 IT:K TR |
Description | IC DRAM 2GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,53400 € | 35,34 € |
| 25 | 3,42920 € | 85,73 € |
| 50 | 3,34960 € | 167,48 € |
| 100 | 3,26980 € | 326,98 € |
| 250 | 3,16504 € | 791,26 € |
| 500 | 3,08662 € | 1.543,31 € |
| 1.000 | 3,06579 € | 3.065,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,16770 € | 6.335,40 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |


