Similar
Similar

W632GG8KB-11 | |
|---|---|
DigiKey Part Number | W632GG8KB-11-ND |
Manufacturer | |
Manufacturer Product Number | W632GG8KB-11 |
Description | IC DRAM 2GBIT PAR 78WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 20 ns 78-WBGA (10.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | W632GG8KB-11 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 78-WBGA (10.5x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR82560D-107MBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR82560D-107MBL-ND | 6,00289 € | Similar |
| MT41K256M8DA-125:K | Micron Technology Inc. | 2.598 | 557-1720-ND | 12,14000 € | Similar |



