
IS43TR82560D-107MBL | |
|---|---|
DigiKey Part Number | IS43TR82560D-107MBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR82560D-107MBL |
Description | IC DRAM 2GBIT PARALLEL 78TWBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (8x10.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 4,04983 € | 980,06 € |
| Unit Price without VAT: | 4,04983 € |
|---|---|
| Unit Price with VAT: | 4,81930 € |

