Similar
Similar
Similar

W631GU6KB15I TR | |
|---|---|
DigiKey Part Number | W631GU6KB15ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W631GU6KB15I TR |
Description | IC DRAM 1GBIT PAR 96WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 667 MHz 20 ns 96-WBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 667 MHz |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-WBGA (9x13) |
Memory Size | Base Product Number |
Memory Organization 64M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16640ED-15HBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-1469-ND | 8,04942 € | Similar |
| MT41K64M16TW-107 IT:J TR | Micron Technology Inc. | 2.000 | 557-MT41K64M16TW-107IT:JTRCT-ND | 8,83000 € | Similar |
| MT41K64M16TW-107:J | Micron Technology Inc. | 1.224 | 557-1765-ND | 6,44000 € | Similar |



