IS46TR16640ED-15HBLA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.029
Unit Price: 3,74000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.000
Unit Price: 4,89000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 961
Unit Price: 3,41000 €
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 640
Unit Price: 4,92000 €
Datasheet
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16640ED-15HBLA1

DigiKey Part Number
706-1469-ND
Manufacturer
Manufacturer Product Number
IS46TR16640ED-15HBLA1
Description
IC DRAM 1GBIT SSTL 96TWBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1907,23379 €1.374,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,23379 €
Unit Price with VAT:8,60821 €