Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25X40VSNIG | |
|---|---|
DigiKey Part Number | W25X40VSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X40VSNIG |
Description | IC FLASH 4MBIT SPI 75MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 75 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X40VSNIG Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q40CLSNIG TR | Winbond Electronics | 0 | 256-W25Q40CLSNIGTRCT-ND | 0,45000 € | Similar |
| W25X40CLSNIG | Winbond Electronics | 0 | W25X40CLSNIG-ND | 0,38000 € | Similar |
| AT25DF041B-SSHN-B | Renesas Electronics Corporation | 7.185 | 1265-1178-5-ND | 0,99000 € | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | 0,91424 € | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1144-1-ND | 1,18000 € | Similar |





